
D89110-0001HK-3365/10-S-3 | |
|---|---|
DigiKey Part Number | 3M15434-MC10G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0001HK-3365/10-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 10 P |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 61,48200 Kč | 1 537,05 Kč |
| 50 | 58,54240 Kč | 2 927,12 Kč |
| 100 | 55,74550 Kč | 5 574,55 Kč |
| 250 | 52,25480 Kč | 13 063,70 Kč |
| 500 | 49,76064 Kč | 24 880,32 Kč |
| 1 000 | 47,38682 Kč | 47 386,82 Kč |
| 2 500 | 46,15360 Kč | 115 384,00 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

