
D89110-0001HK-3365/10-D-6 | |
|---|---|
DigiKey Part Number | 3M15434-MC10G-3M15434-6-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0001HK-3365/10-D-6 |
Description | CABLE 10POS SOCKET TO SOCKET 6" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,05800 Kč | 870,58 Kč |
| 25 | 81,60680 Kč | 2 040,17 Kč |
| 50 | 77,70520 Kč | 3 885,26 Kč |
| 100 | 73,99280 Kč | 7 399,28 Kč |
| 250 | 69,36060 Kč | 17 340,15 Kč |
| 500 | 66,05130 Kč | 33 025,65 Kč |
| 1 000 | 62,91001 Kč | 62 910,01 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

