D3096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3096

DigiKey Part Number
19-D3096-ND
Manufacturer
Manufacturer Product Number
D3096
Description
PARTICULAT FILT P100 1=1PAIR/BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1361,82000 Kč361,82 Kč
10320,70400 Kč3 207,04 Kč
25308,27840 Kč7 706,96 Kč
50299,99760 Kč14 999,88 Kč
100292,54070 Kč29 254,07 Kč
250283,76888 Kč70 942,22 Kč
500277,84624 Kč138 923,12 Kč
Manufacturers Standard Package
Unit Price without VAT:361,82000 Kč
Unit Price with VAT:437,80220 Kč