
CTSB8NT50-M | |
|---|---|
DigiKey Part Number | 19-CTSB8NT50-M-ND |
Manufacturer | |
Manufacturer Product Number | CTSB8NT50-M |
Description | CBL TIE LOCKING NAT 49LB 7.30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.190" (4.83mm) 49 lbs (22.23 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 49 lbs (22.23 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6; Stainless Steel 304 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 7.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.77" (45.00mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.190" (4.83mm) | Base Product Number |
Length - Actual 0.608' (185.42mm, 7.30") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,40600 Kč | 94,06 Kč |
| 25 | 8,81760 Kč | 220,44 Kč |
| 50 | 8,39640 Kč | 419,82 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| 250 | 7,49212 Kč | 1 873,03 Kč |
| 500 | 7,13384 Kč | 3 566,92 Kč |
| 1 000 | 6,79305 Kč | 6 793,05 Kč |
| 3 000 | 6,28620 Kč | 18 858,60 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

