Single Opening Cable Tie Holder Beige Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB2X1BGA-C

DigiKey Part Number
3M11997-ND
Manufacturer
Manufacturer Product Number
CTB2X1BGA-C
Description
CABLE TIE HLDR SNGL ADH BEIGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Beige Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Single Opening
Mounting Type
Adhesive
Size / Dimension
2.00" L x 1.00" W x 0.35" H (50.8mm x 25.4mm x 8.9mm)
For Use With/Related Products
Cable Ties
Material
ABS
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,91400 Kč209,14 Kč
2519,61200 Kč490,30 Kč
5018,67140 Kč933,57 Kč
10017,77900 Kč1 777,90 Kč
25016,66400 Kč4 166,00 Kč
50015,86818 Kč7 934,09 Kč
1 00015,11058 Kč15 110,58 Kč
2 50014,16475 Kč35 411,88 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč