
Category | Size / Dimension 0.99" L x 0.99" W x 0.23" H (25.1mm x 25.1mm x 5.8mm) |
Manufacturer 3M | For Use With/Related Products Cable Ties up to 0.210" (5.3mm) Width |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Quad Opening | Shelf Life 60 Months |
Mounting Type Adhesive, Screw | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 50 | 7,08900 Kč | 354,45 Kč |
| 100 | 6,75090 Kč | 675,09 Kč |
| 250 | 6,32796 Kč | 1 581,99 Kč |
| 500 | 6,02516 Kč | 3 012,58 Kč |
| 1 000 | 5,73728 Kč | 5 737,28 Kč |
| 2 500 | 5,37792 Kč | 13 444,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






