
CT8BK40-M | |
|---|---|
DigiKey Part Number | 3M119BKM-ND |
Manufacturer | |
Manufacturer Product Number | CT8BK40-M |
Description | CBL TIE LOCKING BLACK 40LB 8.90" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.742' (226.16mm, 8.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70785 Kč | 1 707,85 Kč |
| 2 000 | 1,62620 Kč | 3 252,40 Kč |
| 3 000 | 1,58023 Kč | 4 740,69 Kč |
| 5 000 | 1,52421 Kč | 7 621,05 Kč |
| 7 000 | 1,48845 Kč | 10 419,15 Kč |
| 10 000 | 1,45143 Kč | 14 514,30 Kč |
| 25 000 | 1,36055 Kč | 34 013,75 Kč |
| 50 000 | 1,29563 Kč | 64 781,50 Kč |
| 100 000 | 1,23383 Kč | 123 383,00 Kč |
| Unit Price without VAT: | 1,70785 Kč |
|---|---|
| Unit Price with VAT: | 2,06650 Kč |


