Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6NT30-C

DigiKey Part Number
3M118C-ND
Manufacturer
Manufacturer Product Number
CT6NT30-C
Description
CBL TIE LOCKING NAT 30LB 5.80"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.25" (31.75mm)
Width
0.141" (3.58mm)
Length - Actual
0.483' (147.32mm, 5.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1001,85620 Kč185,62 Kč
2001,76805 Kč353,61 Kč
3001,71833 Kč515,50 Kč
5001,65716 Kč828,58 Kč
7001,61834 Kč1 132,84 Kč
1 0001,57800 Kč1 578,00 Kč
2 5001,47902 Kč3 697,55 Kč
5 0001,40829 Kč7 041,45 Kč
10 0001,34104 Kč13 410,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,85620 Kč
Unit Price with VAT:2,24600 Kč