Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT15NT50-C

DigiKey Part Number
3M122C-ND
Manufacturer
Manufacturer Product Number
CT15NT50-C
Description
CBL TIE LOCKING NAT 50LB 1.217'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.180" (4.57mm)
Length - Actual
1.217' (370.84mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,35710 Kč435,71 Kč
2004,14815 Kč829,63 Kč
3004,03020 Kč1 209,06 Kč
5003,88756 Kč1 943,78 Kč
7003,79614 Kč2 657,30 Kč
1 0003,70174 Kč3 701,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,35710 Kč
Unit Price with VAT:5,27209 Kč