CP2-HB110-GE1-KR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 237,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 454
Unit Price: 211,66000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,96917 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 49,96522 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 66,37592 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 52,94467 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 68,48064 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 53,14189 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 55,61627 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 69,03694 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,95635 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 75,46685 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 72,50489 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 56,86557 Kč
Datasheet
Image for CP2-HB110-GE1-KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HB110-GE1-KR

DigiKey Part Number
CP2-HB110-GE1-KR-ND
Manufacturer
Manufacturer Product Number
CP2-HB110-GE1-KR
Description
CONN HEADER 154POS 2MM PRESS-FIT
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI Hot Swap
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
-
Operating Temperature
-40°C ~ 85°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes