
CP2-HB110-GA1-KR | |
|---|---|
DigiKey Part Number | 3M15502-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HB110-GA1-KR |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer 3M | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI Hot Swap |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,19000 Kč | 219,19 Kč |
| 10 | 186,21900 Kč | 1 862,19 Kč |
| 25 | 174,54400 Kč | 4 363,60 Kč |
| 50 | 166,21000 Kč | 8 310,50 Kč |
| 100 | 158,27660 Kč | 15 827,66 Kč |
| 450 | 142,34991 Kč | 64 057,46 Kč |
| 900 | 135,56307 Kč | 122 006,76 Kč |
| 1 350 | 131,74512 Kč | 177 855,91 Kč |
| Unit Price without VAT: | 219,19000 Kč |
|---|---|
| Unit Price with VAT: | 265,21990 Kč |

