RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 6.000" (152.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 6.000" (152.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
3M Custom Die Cuts | Digi-Key Daily

CN 3190 X 6"

DigiKey Part Number
3M3190D-ND
Manufacturer
Manufacturer Product Number
CN 3190 X 6"
Description
RF EMI SHIELDING TAPE 164' X 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 6.000" (152.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
Tape
Length
164.000' (49.90m)
Width
6.000" (152.40mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Polyester
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132 534,51000 Kč32 534,51 Kč
Unit Price without VAT:32 534,51000 Kč
Unit Price with VAT:39 366,75710 Kč