
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gloves | |
Color | Gray | |
Size | XLarge | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 6 | 315,07500 Kč | 1 890,45 Kč |
| 12 | 304,94333 Kč | 3 659,32 Kč |
| 30 | 292,03333 Kč | 8 761,00 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |

