Gloves Gray Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-CRE

DigiKey Part Number
3M161092-ND
Manufacturer
Manufacturer Product Number
CGM-CRE
Description
COMFORT GRIP GLOVE CGM-CRE CUT R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gloves Gray Medium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Gloves
Color
Gray
Size
Medium
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,81000 Kč475,81 Kč
6437,21333 Kč2 623,28 Kč
12423,16250 Kč5 077,95 Kč
30405,25433 Kč12 157,63 Kč
Manufacturers Standard Package
Unit Price without VAT:475,81000 Kč
Unit Price with VAT:575,73010 Kč