Gloves Gray Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGL-W

DigiKey Part Number
3M161091-ND
Manufacturer
Manufacturer Product Number
CGL-W
Description
COMFORT GRIP GLOVE CGL-W WINTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gloves Gray Large
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Gloves
Color
Gray
Size
Large
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,90000 Kč342,90 Kč
6315,07500 Kč1 890,45 Kč
12304,94333 Kč3 659,32 Kč
30292,03333 Kč8 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:342,90000 Kč
Unit Price with VAT:414,90900 Kč