
C3625/24 30M | |
|---|---|
DigiKey Part Number | C3625/2430M-ND |
Manufacturer | |
Manufacturer Product Number | C3625/24 30M |
Description | CBL RIBN 24COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 044,71000 Kč | 3 044,71 Kč |
| 2 | 2 759,45000 Kč | 5 518,90 Kč |
| 3 | 2 604,94333 Kč | 7 814,83 Kč |
| 5 | 2 422,45600 Kč | 12 112,28 Kč |
| 7 | 2 309,42000 Kč | 16 165,94 Kč |
| 10 | 2 195,55100 Kč | 21 955,51 Kč |
| 25 | 1 929,48120 Kč | 48 237,03 Kč |
| 50 | 1 751,61540 Kč | 87 580,77 Kč |
| 100 | 1 592,05580 Kč | 159 205,58 Kč |
| Unit Price without VAT: | 3 044,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 684,09910 Kč |

