
C3365/16 300 | |
|---|---|
DigiKey Part Number | C3365/16300-ND |
Manufacturer | |
Manufacturer Product Number | C3365/16 300 |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 451,58000 Kč | 4 451,58 Kč |
| 2 | 4 034,13500 Kč | 8 068,27 Kč |
| 3 | 3 808,12667 Kč | 11 424,38 Kč |
| 5 | 3 541,48000 Kč | 17 707,40 Kč |
| 7 | 3 376,38857 Kč | 23 634,72 Kč |
| 10 | 3 210,15300 Kč | 32 101,53 Kč |
| Unit Price without VAT: | 4 451,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,41180 Kč |




