
C3302/40 100 | |
|---|---|
DigiKey Part Number | 3M157830-100-ND 19-C3302/40100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3302/40 100 |
Description | CBL RIBN 40COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 77,27200 Kč | 386,36 Kč |
| 10 | 70,04900 Kč | 700,49 Kč |
| 25 | 61,49880 Kč | 1 537,47 Kč |
| 50 | 55,72860 Kč | 2 786,43 Kč |
| 100 | 50,51280 Kč | 5 051,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,51280 Kč | 5 051,28 Kč |
| 200 | 45,81450 Kč | 9 162,90 Kč |
| 300 | 43,28807 Kč | 12 986,42 Kč |
| 500 | 40,32372 Kč | 20 161,86 Kč |
| 700 | 38,72181 Kč | 27 105,27 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


