
C3302/20 100 | |
---|---|
DigiKey Part Number | 3M157934-100-ND |
Manufacturer | |
Manufacturer Product Number | C3302/20 100 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 525,69000 Kč | 3 525,69 Kč |
2 | 3 195,32000 Kč | 6 390,64 Kč |
3 | 3 016,32333 Kč | 9 048,97 Kč |
5 | 2 805,05200 Kč | 14 025,26 Kč |
7 | 2 674,21429 Kč | 18 719,50 Kč |
10 | 2 542,44700 Kč | 25 424,47 Kč |
25 | 2 234,63400 Kč | 55 865,85 Kč |
50 | 2 028,94620 Kč | 101 447,31 Kč |
100 | 1 844,46940 Kč | 184 446,94 Kč |
Unit Price without VAT: | 3 525,69000 Kč |
---|---|
Unit Price with VAT: | 4 266,08490 Kč |
