
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 250µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 695,88000 Kč | 7 695,88 Kč |
| 5 | 7 133,55000 Kč | 35 667,75 Kč |
| 10 | 6 904,52600 Kč | 69 045,26 Kč |
| 30 | 6 556,85733 Kč | 196 705,72 Kč |
| Unit Price without VAT: | 7 695,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 312,01480 Kč |

