
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 250µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 676,87000 Kč | 7 676,87 Kč |
| 5 | 7 115,92800 Kč | 35 579,64 Kč |
| 10 | 6 887,47000 Kč | 68 874,70 Kč |
| 30 | 6 540,66000 Kč | 196 219,80 Kč |
| Unit Price without VAT: | 7 676,87000 Kč |
|---|---|
| Unit Price with VAT: | 9 289,01270 Kč |

