New Product
C250-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C250-S

DigiKey Part Number
19-C250-S-ND
Manufacturer
Manufacturer Product Number
C250-S
Description
3M DIAMOND PAD CONDITIONER C SER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pad Diamond 250µ X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pad
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
250µ
Color
Gray
Width
-
Length
-
Diameter
4.00" (101.60mm)
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 695,88000 Kč7 695,88 Kč
57 133,55000 Kč35 667,75 Kč
106 904,52600 Kč69 045,26 Kč
306 556,85733 Kč196 705,72 Kč
Manufacturers Standard Package
Unit Price without VAT:7 695,88000 Kč
Unit Price with VAT:9 312,01480 Kč