Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-4S-NB

DigiKey Part Number
19-BS-31-4S-NB-ND
Manufacturer
Manufacturer Product Number
BS-31-4S-NB
Description
CONN SPADE TERM 18-22AWG #4 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,01300 Kč70,13 Kč
256,56800 Kč164,20 Kč
506,25320 Kč312,66 Kč
1005,95290 Kč595,29 Kč
2505,57960 Kč1 394,90 Kč
5005,31250 Kč2 656,25 Kč
1 0005,05863 Kč5 058,63 Kč
3 0004,68115 Kč14 043,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč