

BPNAP003 | |
|---|---|
DigiKey Part Number | 19-BPNAP003-ND |
Manufacturer | |
Manufacturer Product Number | BPNAP003 |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 14.2" (14.20", 361mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 14.2" (14.20", 361mm) |
Part Status Active | Viewing Area 307.09mm W x 201.93mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,30000 Kč | 1 441,30 Kč |
| 10 | 1 278,61000 Kč | 12 786,10 Kč |
| 25 | 1 219,12720 Kč | 30 478,18 Kč |
| 50 | 1 175,98040 Kč | 58 799,02 Kč |
| 100 | 1 134,37290 Kč | 113 437,29 Kč |
| Unit Price without VAT: | 1 441,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,97300 Kč |

