

BP140W1B | |
|---|---|
DigiKey Part Number | 19-BP140W1B-ND |
Manufacturer | |
Manufacturer Product Number | BP140W1B |
Description | PRIVACY FILTER LAPTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 14.0" (14.00", 356mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications Laptop |
Packaging Bulk | Diagonal Screen Size 14.0" (14.00", 356mm) |
Part Status Active | Viewing Area 302.01mm W x 188.98mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,61000 Kč | 1 422,61 Kč |
| 10 | 1 262,02200 Kč | 12 620,22 Kč |
| 25 | 1 203,31120 Kč | 30 082,78 Kč |
| 50 | 1 160,72320 Kč | 58 036,16 Kč |
| 100 | 1 119,65120 Kč | 111 965,12 Kč |
| Unit Price without VAT: | 1 422,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,35810 Kč |


