
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 941,03000 Kč | 11 941,03 Kč |
| 5 | 11 068,93200 Kč | 55 344,66 Kč |
| 10 | 10 713,77600 Kč | 107 137,76 Kč |
| Unit Price without VAT: | 11 941,03000 Kč |
|---|---|
| Unit Price with VAT: | 14 448,64630 Kč |

