
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 610,34000 Kč | 11 610,34 Kč |
| 5 | 10 762,52800 Kč | 53 812,64 Kč |
| 10 | 10 417,14000 Kč | 104 171,40 Kč |
| Unit Price without VAT: | 11 610,34000 Kč |
|---|---|
| Unit Price with VAT: | 14 048,51140 Kč |

