
AL-36FR X 6" | |
|---|---|
DigiKey Part Number | 3M3600D-ND |
Manufacturer | |
Manufacturer Product Number | AL-36FR X 6" |
Description | RF EMI SHIELDING TAPE 164' X 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.000" (152.40mm) X 164.000' (49.90m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 164.000' (49.90m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Polyester Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 891,20000 Kč | 5 891,20 Kč |
| 10 | 5 067,86700 Kč | 50 678,67 Kč |
| 26 | 4 947,96077 Kč | 128 646,98 Kč |
| Unit Price without VAT: | 5 891,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 128,35200 Kč |

