
AL-36FR X 1" | |
|---|---|
DigiKey Part Number | 3M3600C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | AL-36FR X 1" |
Description | RF EMI SHIELDING TAPE 3' X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 1.000" (25.40mm) X 3.000' (914.40mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 3.000' (914.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Polyester Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 100 | 26,17820 Kč | 2 617,82 Kč |
| 250 | 22,95752 Kč | 5 739,38 Kč |
| 500 | 20,36050 Kč | 10 180,25 Kč |
| 1 000 | 16,10148 Kč | 16 101,48 Kč |
| 2 500 | 14,95872 Kč | 37 396,80 Kč |
| 4 800 | 14,23157 Kč | 68 311,54 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






