
AL-36FR-6.56"X10" | |
|---|---|
DigiKey Part Number | 3M161006-ND |
Manufacturer | |
Manufacturer Product Number | AL-36FR-6.56"X10" |
Description | RF EMI SHIELDING TAPE 10"X6.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Conductive, Single Sided 6.560" (166.00mm) X 10.000" (254.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Category | Width 6.560" (166.00mm) |
Manufacturer 3M | Thickness - Overall 0.002" (0.06mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Aluminum Polyester Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 10.000" (254.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 128,57100 Kč | 1 285,71 Kč |
| 30 | 113,38933 Kč | 3 401,68 Kč |
| 50 | 107,14020 Kč | 5 357,01 Kč |
| 100 | 99,38350 Kč | 9 938,35 Kč |
| 250 | 90,29224 Kč | 22 573,06 Kč |
| 500 | 84,19778 Kč | 42 098,89 Kč |
| 1 000 | 78,70365 Kč | 78 703,65 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


