
AB7010E | |
|---|---|
DigiKey Part Number | 19-AB7010E-ND |
Manufacturer | |
Manufacturer Product Number | AB7010E |
Description | EMI ABSORBER 210MMX297MM ADHESIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers AB7000E Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive X X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Sheet | |
Length | - | |
Width | - | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive | |
Material | Polymer Resin, Metal Flakes | |
Grade | - | |
Qualification | - | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,18000 Kč | 943,18 Kč |
| 10 | 771,93900 Kč | 7 719,39 Kč |
| 25 | 729,20000 Kč | 18 230,00 Kč |
| 100 | 682,23670 Kč | 68 223,67 Kč |
| 250 | 659,84608 Kč | 164 961,52 Kč |
| Unit Price without VAT: | 943,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,24780 Kč |

