
AB7010E-WO | |
|---|---|
DigiKey Part Number | 19-AB7010E-WO-ND |
Manufacturer | |
Manufacturer Product Number | AB7010E-WO |
Description | EMI ABSORBER 210MMX297MM W/O ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers AB7000E Polymer Resin, Metal Flakes X X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Sheet | |
Length | - | |
Width | - | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | - | |
Material | Polymer Resin, Metal Flakes | |
Grade | - | |
Qualification | - | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,99000 Kč | 872,99 Kč |
| 10 | 712,99000 Kč | 7 129,90 Kč |
| 25 | 673,00080 Kč | 16 825,02 Kč |
| 100 | 629,06180 Kč | 62 906,18 Kč |
| 250 | 608,12020 Kč | 152 030,05 Kč |
| Unit Price without VAT: | 872,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,31790 Kč |

