
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 151µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 994,88000 Kč | 8 994,88 Kč |
| 5 | 8 337,86200 Kč | 41 689,31 Kč |
| 10 | 8 070,19100 Kč | 80 701,91 Kč |
| Unit Price without VAT: | 8 994,88000 Kč |
|---|---|
| Unit Price with VAT: | 10 883,80480 Kč |

