
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pad | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 181µ | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 380,85000 Kč | 8 380,85 Kč |
| 5 | 7 768,58600 Kč | 38 842,93 Kč |
| 10 | 7 519,20700 Kč | 75 192,07 Kč |
| Unit Price without VAT: | 8 380,85000 Kč |
|---|---|
| Unit Price with VAT: | 10 140,82850 Kč |

