
9V4-A3L-VAR-2.00 QDD Y ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-A3L-VAR-2.00QDDYASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-A3L-VAR-2.00 QDD Y ASSY |
Description | 400G QSFP-DD TO 2X QSFP56 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 100 mA | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 222,08000 Kč | 5 222,08 Kč |
| 20 | 4 227,84000 Kč | 84 556,80 Kč |
| 40 | 4 139,48250 Kč | 165 579,30 Kč |
| Unit Price without VAT: | 5 222,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 318,71680 Kč |

