9V4-A8L-VAS-2.50 QDD Y ASSY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9V4-A3L-VAR-1.50 QDD Y ASSY

DigiKey Part Number
19-9V4-A3L-VAR-1.50QDDYASSY-ND
Manufacturer
Manufacturer Product Number
9V4-A3L-VAR-1.50 QDD Y ASSY
Description
400G QSFP-DD TO 2X QSFP56 1.50M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 4.92' (1.50m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP56 (2)
Number of Positions
38, 76
Connector Type
Plug to Plug (2)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
4.92' (1.50m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
100 mA
Frequency - Max
400Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203 769,79192 Kč452 375,03 Kč
Unit Price without VAT:3 769,79192 Kč
Unit Price with VAT:4 561,44822 Kč