
9V4-A3L-VAR-1.25 QDD Y ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-A3L-VAR-1.25QDDYASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-A3L-VAR-1.25 QDD Y ASSY |
Description | 400G QSFP-DD TO 2X QSFP56 1.25M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 4.10' (1.25m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.10' (1.25m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 100 mA | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3 515,95392 Kč | 421 914,47 Kč |
| Unit Price without VAT: | 3 515,95392 Kč |
|---|---|
| Unit Price with VAT: | 4 254,30424 Kč |

