
9V4-A2L-VAP-0.50 QDD Y ASSY | |
|---|---|
DigiKey Part Number | 19-9V4-A2L-VAP-0.50QDDYASSY-ND |
Manufacturer | |
Manufacturer Product Number | 9V4-A2L-VAP-0.50 QDD Y ASSY |
Description | 400G QSFP-DD TO 2X QSFP56 .50M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38, 76 Position QSFP-DD to QSFP56 (2) Plug to Plug (2) 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP56 (2) | |
Number of Positions | 38, 76 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 100 mA | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 106,77000 Kč | 3 106,77 Kč |
| 10 | 2 641,05900 Kč | 26 410,59 Kč |
| 40 | 2 395,24800 Kč | 95 809,92 Kč |
| 80 | 2 345,75938 Kč | 187 660,75 Kč |
| Unit Price without VAT: | 3 106,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 759,19170 Kč |

