
9QM6-114-22-3.00 | |
|---|---|
DigiKey Part Number | 19-9QM6-114-22-3.00-ND |
Manufacturer | |
Manufacturer Product Number | 9QM6-114-22-3.00 |
Description | 100G QSFP28 TO QSFP28 DAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2 042,23750 Kč | 245 068,50 Kč |
| Unit Price without VAT: | 2 042,23750 Kč |
|---|---|
| Unit Price with VAT: | 2 471,10738 Kč |

