
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 515,49000 Kč | 3 515,49 Kč |
| 20 | 2 845,97450 Kč | 56 919,49 Kč |
| 40 | 2 710,32725 Kč | 108 413,09 Kč |
| 60 | 2 656,74400 Kč | 159 404,64 Kč |
| Unit Price without VAT: | 3 515,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 253,74290 Kč |




