
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Passive, Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 087,37267 Kč | 130 484,72 Kč |
| Unit Price without VAT: | 1 087,37267 Kč |
|---|---|
| Unit Price with VAT: | 1 315,72093 Kč |




