
9890 1 IN X 36 YD | |
|---|---|
DigiKey Part Number | 3M9592-ND |
Manufacturer | |
Manufacturer Product Number | 9890 1 IN X 36 YD |
Description | THERM PAD 32.92M X 25.4MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 32.92m x 25.40mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 32.92m x 25.40mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Polymer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.90°C/W | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 980,59000 Kč | 3 980,59 Kč |
| 18 | 2 925,32444 Kč | 52 655,84 Kč |
| 27 | 2 899,90148 Kč | 78 297,34 Kč |
| Unit Price without VAT: | 3 980,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 816,51390 Kč |

