
9882 1 IN X 36 YD | |
|---|---|
DigiKey Part Number | 3M9590-ND |
Manufacturer | |
Manufacturer Product Number | 9882 1 IN X 36 YD |
Description | THERM PAD 32.92M X 25.4MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Granite 32.92m x 25.40mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 32.92m x 25.40mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Polymer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | Granite | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 798,33000 Kč | 3 798,33 Kč |
| 18 | 2 789,63111 Kč | 50 213,36 Kč |
| 27 | 2 752,46444 Kč | 74 316,54 Kč |
| Unit Price without VAT: | 3 798,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 595,97930 Kč |


