
Category | Thickness 0.0039" (0.100mm) |
Manufacturer 3M | Material Copper |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Acrylic Tape |
Part Status Active | Color Copper |
Usage Thermally Conductive | Shelf Life 24 Months |
Type Heat Spreading Tape, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Outline 50.00m x 500.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122 092,03000 Kč | 122 092,03 Kč |
| Unit Price without VAT: | 122 092,03000 Kč |
|---|---|
| Unit Price with VAT: | 147 731,35630 Kč |

