20 x 16 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 x 16 x 1 Pleated Filter

9830-4

DigiKey Part Number
19-9830-4-ND
Manufacturer
Manufacturer Product Number
9830-4
Description
FILTRETE POLLEN AIR FILTER 16"X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20x16x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
7
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
16
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
10191,67000 Kč1 916,70 Kč
25183,35440 Kč4 583,86 Kč
50177,85300 Kč8 892,65 Kč
100174,46190 Kč17 446,19 Kč
Manufacturers Standard Package
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč