18 x 18 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 x 18 x 1 Pleated Filter

9817-4

DigiKey Part Number
19-9817-4-ND
Manufacturer
Manufacturer Product Number
9817-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18x18x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
1
Height (Inches)
18
Width (Inches)
18
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,94000 Kč347,94 Kč
10307,97800 Kč3 079,78 Kč
25295,93760 Kč7 398,44 Kč
50292,59460 Kč14 629,73 Kč
Manufacturers Standard Package
Unit Price without VAT:347,94000 Kč
Unit Price with VAT:421,00740 Kč