Double Coated, Double Sided Tape Acrylic, 300MP Adhesive Tan 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9786

DigiKey Part Number
3M6450-ND
Manufacturer
Manufacturer Product Number
9786
Description
TAPE DBL SIDED TAN 8 1/2"X8 1/2"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300MP Adhesive Tan 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0097" (9.7 mils, 0.246mm)
Thickness - Adhesive
0.0055" (5.5 mils, 0.140mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
8.50" (215.90mm) 8 1/2"
Length
8.50" (215.90mm) 8 1/2"
Color
Tan
Usage
Laminating
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00071,37388 Kč71 373,88 Kč
Unit Price without VAT:71,37388 Kč
Unit Price with VAT:86,36239 Kč