RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 19.685" (500.00mm) X 98.425' (30.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-50-500MMX30M

DigiKey Part Number
19-9772-50-500MMX30M-ND
Manufacturer
Manufacturer Product Number
9772-50-500MMX30M
Description
RF EMI SHLD TAPE 98.425'X19.685"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 19.685" (500.00mm) X 98.425' (30.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
98.425' (30.00m)
Width
19.685" (500.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Copper Foil
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 460,76000 Kč27 460,76 Kč
Manufacturers Standard Package
Unit Price without VAT:27 460,76000 Kč
Unit Price with VAT:33 227,51960 Kč