
9772-50-500MMX100M | |
|---|---|
DigiKey Part Number | 19-9772-50-500MMX100M-ND |
Manufacturer | |
Manufacturer Product Number | 9772-50-500MMX100M |
Description | RF EMI SHIELD TAPE 100MX19.685" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 19.685" (500.00mm) X 328.084' (100.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 328.084' (100.00m) | |
Width | 19.685" (500.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 148,51000 Kč | 69 148,51 Kč |
| Unit Price without VAT: | 69 148,51000 Kč |
|---|---|
| Unit Price with VAT: | 83 669,69710 Kč |

