
9772-30-500MMX30M | |
|---|---|
DigiKey Part Number | 19-9772-30-500MMX30M-ND |
Manufacturer | |
Manufacturer Product Number | 9772-30-500MMX30M |
Description | RF EMI SHLD TAPE 98.425'X19.685" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 19.685" (500.00mm) X 98.425' (30.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 98.425' (30.00m) | |
Width | 19.685" (500.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 247,59000 Kč | 22 247,59 Kč |
| Unit Price without VAT: | 22 247,59000 Kč |
|---|---|
| Unit Price with VAT: | 26 919,58390 Kč |

